8-1879744-6

Heilind Number:AMP8-1879744-6
Manufacturer:TE Connectivity
Manufacturer Number:8-1879744-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 392R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879744-6
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:392 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879744-6

Detailed Description

Enhance circuit precision with this RP 1J 392Ω surface mount resistor, designed for high-performance applications. Featuring a thin film element with a tolerance of 0.1% and a low temperature coefficient of 15PPM, it ensures accurate resistance values even in demanding environments. With a power rating of 0.1W and a rated voltage of 75V, it offers reliable operation. The solder termination type and compact 0603 size make it easy to integrate, while its dimensions of 1.55 x 0.8 x 0.45mm provide versatility in placement. Ideal for precision resistor applications, this component is a crucial asset in achieving stable and accurate circuit performance. Note: This product is not RoHS compliant.