| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176305-6 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 825 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176305-6 |
8-2176305-6
| Heilind Number: | AMP8-2176305-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176305-6 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with our RP 1E 0.1W resistor, featuring a thin film element for accuracy. With a resistance rating of 825 ohms and a tolerance of 0.1%, this component is ideal for applications requiring high precision. Operating at a power rating of 0.1W and a rated voltage of 25V, it ensures reliable performance. Its compact 0402 size and surface mount design make it easy to integrate into your circuit board. With a low temperature coefficient of 25PPM, it maintains stability across a wide range of operating conditions. Trust in the quality of our surface mount resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


