| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176307-2 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 86.6 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176307-2 |
8-2176307-2
| Heilind Number: | AMP8-2176307-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176307-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this RP 1E 0.1W thin film resistor. Designed for high accuracy, it boasts a resistance of 86.6 KΩ with a tight tolerance of 0.1%. Operating at a rated voltage of 25 V, it delivers reliable performance in a compact 0402 package. With surface mount termination and a power rating of 0.1 W, it is suitable for a wide range of applications. Trust in its quality construction and 25PPM stability for consistent results in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


