8-2176307-8

Heilind Number:AMP8-2176307-8
Manufacturer:TE Connectivity
Manufacturer Number:8-2176307-8
ECAD Model:
3D Model

Description:

RP 1E 0.1W 100K 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176307-8
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:100 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176307-8

Detailed Description

Elevate your precision circuit designs with this high-performance 0402 surface mount resistor. Boasting a power rating of 0.1W and a resistance of 100KΩ with a tight tolerance of 0.1%, this thin film resistor ensures accuracy and reliability in your electronic applications. Rated for 25V, it provides consistent performance even in demanding conditions, with a low temperature coefficient of 25PPM. Its compact dimensions of 1 x 0.5 x 0.3mm make it ideal for space-constrained PCB layouts, while the solder termination offers easy integration. RoHS compliant and meticulously crafted, this precision resistor is a must-have for achieving optimal circuit performance.