| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176311-6 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 8.87 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176311-6 |
8-2176311-6
| Heilind Number: | AMP8-2176311-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176311-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RP 1E 0.1W resistor. With a resistance of 8.87 KΩ and a tolerance of 0.1%, this thin film element ensures accurate performance. Operating at a rated voltage of 25 V, it is suitable for a wide range of applications. The surface mount design with two solder terminations offers easy installation, while its compact 0402 size saves valuable board space. Trust in its reliability with a low 25PPM temperature coefficient. Perfect for high-precision setups, this resistor is a must-have component for professional engineers and hobbyists alike.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


