8-2176312-1

Heilind Number:AMP8-2176312-1
Manufacturer:TE Connectivity
Manufacturer Number:8-2176312-1
ECAD Model:
3D Model

Description:

RP 1E 0.1W 84K5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176312-1
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:84.5 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176312-1

Detailed Description

Enhance precision in your electronic designs with this surface-mount resistor. Measuring just 1 x 0.5 x 0.3 mm, it's perfect for compact applications. With a power rating of 0.1 W, it offers reliable performance, while its thin film element ensures accuracy with a tolerance of 0.1%. The resistance of 84.5 KΩ and rated voltage of 25 V make it suitable for a variety of circuitry. With solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Trust in the quality of this resistor for your next project.