8-2176359-9

Heilind Number:AMP8-2176359-9
Manufacturer:TE Connectivity
Manufacturer Number:8-2176359-9
ECAD Model:
3D Model

Description:

RQ 0402 332R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176359-9
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:332 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176359-9

Detailed Description

Enhance the precision of your electronic circuits with this ultra-compact RQ 0402 thin film resistor. Featuring a resistance of 332 ohms with a tolerance of 0.1% and a low temperature coefficient of 10PPM, it ensures accurate and stable performance in demanding applications. With a power rating of .0625W and a rated voltage of 50V, it is suitable for a wide range of operating conditions. The surface mount design and solder termination make installation a breeze, while its compact dimensions of 1 x .5 x .3mm save valuable board space. Trust in the reliability of this resistor for your next project.