| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176360-6 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 3.32 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176360-6 |
8-2176360-6
| Heilind Number: | AMP8-2176360-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176360-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in electronic applications with this meticulously crafted thin film resistor. Measuring just 1 x .5 x .3 mm, it boasts a power rating of .0625 W and a resistance of 3.32 KΩ, ensuring optimal performance in compact circuitry. With a tolerance of .1% and a low temperature coefficient of 10PPM, it guarantees accuracy in signal processing. Designed for surface mount installation, it features solder terminations for seamless connectivity. Operating at a rated voltage of 50 V, it meets the demands of various electronic systems. RoHS compliant and meticulously tested for quality, this resistor is a reliable choice for critical applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


