| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176364-3 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 33.2 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176364-3 |
8-2176364-3
| Heilind Number: | AMP8-2176364-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176364-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and reliability of your electronic circuits with these cutting-edge surface mount resistors. The RQ 0402 33K2 model features a minuscule size of 1 x 0.5 x 0.3 mm, perfect for compact designs. With a resistance of 33.2 KΩ and a tolerance of 0.1%, these thin film resistors offer exceptional accuracy. Operating at a rated voltage of 50 V and a power rating of 0.0625 W, they ensure optimal performance even in demanding applications. RoHS compliance guarantees environmental sustainability. Trust in the quality of our Surface Mount Resistors for seamless integration into your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


