| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176366-6 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 3.32 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176366-6 |
8-2176366-6
| Heilind Number: | AMP8-2176366-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176366-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with this RQ 0603 thin film resistor. Featuring a resistance of 3.32 KΩ with a tolerance of .1%, it ensures accurate performance in demanding applications. Operating at a power rating of .15 W and a rated voltage of 75 V, this surface mount resistor is suitable for a wide range of circuitry. With its compact dimensions of 1.55 x .8 x .45 mm and solder termination, it offers easy integration onto PCBs. RoHS compliant and designed for reliability, it is ideal for critical systems where stability is paramount. Upgrade your designs with this high-quality component, perfect for precision engineering.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 8-2176370-6 | ![]() |


