| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176366-7 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 3.4 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176366-7 |
8-2176366-7
| Heilind Number: | AMP8-2176366-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176366-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this top-of-the-line precision resistor. Measuring at a compact 0603 size, it boasts a resistance of 3.4 KΩ with a tolerance of just .1%, ensuring optimal performance in your electronic designs. Operating at a rated voltage of 75 V and power rating of .15 W, this resistor is perfect for a wide range of applications. Its thin film element and solder termination make for easy installation, while its low temperature coefficient of 10PPM guarantees stability. With RoHS compliance and surface mount mounting style, it's both environmentally friendly and convenient for assembly. Elevate your projects with the reliability and accuracy of this surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 8-2176370-7 | ![]() |


