| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176367-3 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 33.2 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176367-3 |
8-2176367-3
| Heilind Number: | AMP8-2176367-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176367-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this precision resistor, boasting a resistance of 33.2 KΩ and a tolerance of just 0.1%. Designed for optimal accuracy, it maintains a low temperature coefficient of 10PPM and a rated voltage of 75V, making it ideal for various applications. With a power rating of .15W, this surface mount resistor is compact yet reliable, measuring 1.55 x .8 x .45 mm. Its thin film element and solder termination ensure efficient signal processing, while its RoHS compliance aligns with current environmental standards. Perfect for electronic projects requiring high precision and stability, this component is a valuable addition to any design toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


