| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176373-3 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 71.5 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176373-3 |
8-2176373-3
| Heilind Number: | AMP8-2176373-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176373-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RQ 0805 thin film resistor. With a resistance of 71.5 Ω and a tolerance of 0.1%, it ensures accurate performance. Operating at a power rating of .2 W and a rated voltage of 100 V, this surface mount resistor is suitable for a wide range of applications. Measuring 2 x 1.25 x .5 mm, it is compact and easy to integrate into your designs. With its solder termination and RoHS compliance, it offers both convenience and environmental responsibility. Upgrade your circuitry with this high-quality component.


