8-2176373-9

Heilind Number:AMP8-2176373-9
Manufacturer:TE Connectivity
Manufacturer Number:8-2176373-9
ECAD Model:
3D Model

Description:

RQ 0805 82R5 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176373-9
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:82.5 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176373-9

Detailed Description

Enhance precision in your circuitry with our RQ 0805 82R5 resistor. Boasting a tolerance of 0.1% and a low temperature coefficient of 10PPM, this thin film element ensures accurate and stable performance. With a power rating of .2 W and a rated voltage of 100 V, it's suitable for a wide range of applications. Designed for easy surface mount installation, its compact 2 x 1.25 x .5 mm dimensions make it ideal for space-constrained projects. Trust in the reliability of this resistor, crafted with quality materials and meticulous craftsmanship. Elevate your electronic designs with this essential component.