| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176375-5 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 8.66 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176375-5 |
8-2176375-5
| Heilind Number: | AMP8-2176375-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176375-5 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your electronic circuit with this high-quality 0805 surface mount resistor. With a resistance of 8.66 KΩ, tolerance of 0.1%, and a low temperature coefficient of 10PPM, it ensures accurate performance even in demanding applications. Rated for 0.2 W power dissipation and 100 V maximum voltage, it's suitable for a wide range of circuit designs. The thin film element construction guarantees reliability, while its compact 2 x 1.25 x 0.5 mm size and solder termination make it easy to integrate onto your PCB. Perfect for maintaining signal integrity and stability in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 8-2176380-5 | ![]() |


