| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176375-6 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 8.87 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176375-6 |
8-2176375-6
| Heilind Number: | AMP8-2176375-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176375-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this high-quality thin film resistor. Featuring a resistance of 8.87 KΩ with a tolerance of 0.1%, it ensures reliable performance even in demanding applications. The rated voltage of 100 V and power rating of 0.2 W make it suitable for various uses. Designed for surface mount installation, it measures 2 x 1.25 x 0.5 mm, offering a compact solution for space-constrained projects. With a low temperature coefficient of 10PPM, this resistor guarantees stable and accurate operation. Perfect for professionals and hobbyists alike, it is a must-have component for your collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


