| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176386-8 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 100 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176386-8 |
8-2176386-8
| Heilind Number: | AMP8-2176386-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176386-8 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your electronic circuits with this high-quality 1206 thin film resistor. Featuring a resistance of 100 KΩ with a tolerance of 0.1% and a low temperature coefficient of 10PPM, this resistor ensures accurate and stable performance. With a power rating of .4 W and a rated voltage of 200 V, it is suitable for a wide range of applications. Designed for surface mount installation, it boasts a compact size of 3.1 x 1.55 x .55 mm. Trust in its reliability and quality for your circuit design needs.


