| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176389-1 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 732 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176389-1 |
8-2176389-1
| Heilind Number: | AMP8-2176389-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176389-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this RQ 1206 thin film resistor. With a resistance of 732 ohms, tolerance of 0.1%, and a low temperature coefficient of 10PPM, it ensures accurate and stable performance. This surface mount component is designed for easy installation, making it ideal for compact applications. Operating at a rated voltage of 200V and a power rating of 0.4W, it offers reliable performance in demanding environments. Trust in the quality and durability of this precision resistor for your circuitry needs.


