| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176390-4 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 8.45 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176390-4 |
8-2176390-4
| Heilind Number: | AMP8-2176390-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176390-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with our RQ 1206 thin film resistor. This high-quality component boasts a resistance of 8.45 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 10PPM. Operating at a rated voltage of 200 V and power rating of .4 W, it ensures reliable performance in demanding applications. The surface mount design, measuring 3.1 x 1.55 x .55 mm, facilitates easy installation on PCBs. With RoHS compliance and solder termination, it meets environmental standards while offering secure connectivity. Trust in the durability and accuracy of this resistor for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 8-2176385-4 | ![]() |


