| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176403-5 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 3.3 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176403-5 |
8-2176403-5
| Heilind Number: | AMP8-2176403-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176403-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality surface mount power resistor, boasting a robust 5 W power rating and a resistance of 3.3 KΩ. Engineered for durability and efficiency, it operates flawlessly at a rated voltage of 300 V. With a 1% tolerance level, you can rely on precise performance in your circuit designs. The solder termination type and surface mount mounting style ensure easy and secure installation. This RoHS-compliant component is an essential addition to any professional or DIY electronics toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176403-1 | ![]() | |
| TE Connectivity 3-2176403-2 | ![]() | |
| TE Connectivity 4-2176403-1 | ![]() | |
| TE Connectivity 8-2176403-0 | ![]() | |
| TE Connectivity 8-2176403-3 | ![]() |


