8-324001-1

Heilind Number:AMP8-324001-1
Manufacturer:TE Connectivity
Manufacturer Number:8-324001-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE,SOLIS BUTT STRAP 24-20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-324001-1
Contact Plating:Tin
Wire Size:20 - 24 AWG, .2 - .6 mm², 320 - 1290 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP8-324001-1

Detailed Description

Easily join wires with our Solis Butt Strap splice, designed for 20-24 AWG sizes. Featuring a closed barrel with tin plating, it ensures secure connections while accommodating wire sizes ranging from 0.2 to 0.6 mm². With a wide contact range of 320 to 1290 CMA, this splice is versatile and reliable. Its straightforward design eliminates the need for insulation, streamlining the splicing process. Rest assured, it meets RoHS compliance standards, making it a sustainable choice for your connectivity needs. Discover the convenience and quality of our splice for seamless wire connections.