Enhance your electrical connections with our blue PLASTI-GRIP Splice, specifically designed for 16-14 AWG wire sizes. Featuring a closed barrel for secure crimping, this splice ensures reliable performance in a variety of applications. With tin contact plating and insulation, it guarantees both conductivity and safety. Compliant with RoHS standards, it's the eco-friendly choice for your connectivity needs. Upgrade to our SPLICE,PG BUTT 16-14 today.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 8-34071-1
Color: Blue
Series: PLASTI-GRIP
Contact Plating: Tin
Wire Size: 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type: Closed
Insulated: Yes
Product: Splices
Product Type: Splice
SKU: AMP8-34071-1
Insulation Material: Vinyl
Insulation Sleeve Material: Copper
Plating Material: Tin
Weight per Piece: 4.536 g
Splice Features: Standard
Splice Material: Copper
Number of Serrations: 12
Terminal and Splice Type: Splice
Wire Insulation Diameter (Max): 4.32 mm / .17 in
Overall Length: 1.065 mm / .042 in
Operating Voltage: 600 V
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Military Category: No
Splice Type: Butt Splice
Accessory Type: Splice
Wire/Cable Type: Copper
Sealable: No
Serrated: Yes
Support Style: Insulation Support
Discrete Wire Type: Solid or Stranded
Operating Temperature Range: 90 °C / 221 °F
Part Alias: D10603-000,AMPS-8-0034071-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: