8-34138-2

Heilind Number:AMP8-34138-2
Manufacturer:TE Connectivity
Manufacturer Number:8-34138-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE,SOLIS PARA 12-10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-34138-2
Contact Plating:Tin
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP8-34138-2

Detailed Description

Ensure secure and reliable wire connections with our splice connectors. Designed for 10-12 AWG wires, these splices feature a closed barrel with tin plating for enhanced conductivity. Suitable for a wide range of applications, they accommodate wire sizes ranging from 3 to 6 mm², providing a versatile solution for various projects. With RoHS compliance and durable construction, these splices offer peace of mind in both performance and environmental responsibility. Trust in their quality for efficient and lasting connections in your electrical setups.