| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-36195-1 |
| Connector Type: | Spade Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-36195-1 |
8-36195-1
Specifications
Detailed Description
Enhance your electrical connections with our SOLIS SPD 22-16COMM 22-18MIL 6 Spade Tongue terminals. Designed for #6 stud sizes, these connectors feature an offset orientation for optimal performance. Operating in temperatures up to 170°C (338°F), they accommodate wire sizes ranging from 22 to 16 AWG (.26 - 1.65 mm²). With a closed barrel design and straight terminal angle, they ensure secure and reliable connections. These terminals are RoHS compliant, making them a sustainable choice for various applications in the field of connectors and crimp terminals.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 49935 | ![]() | |
| TE Connectivity 58545-1 | ![]() | |
| TE Connectivity 58545-3 | ![]() | |
| TE Connectivity 58546-1 | ![]() |


