Enhance wire connections with this PIDG series Spring Spade Terminal, ideal for 14-16 AWG wire sizes. Featuring a #8 stud size, M4, and straight orientation, it ensures secure and efficient performance. With a voltage rating of 300V and an operating temperature range of 105°C to 221°F, this insulated terminal is suitable for various applications. The closed barrel design and RoHS compliance further guarantee quality and environmental responsibility. Trust in its reliability for your crimping needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-52936-1
Series:PIDG
Connector Type:Spring Spade
Voltage:300 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-52936-1
Plating Material:Tin / Phosphor Bronze
Inspection Slot:No
Insulation Sleeve Color:Blue
Stripe Color:Blue
Wire Insulation Diameter (Max):4.318 mm / .17 in
Wire Insulation Diameter:2.921 - 4.318 mm / .115 - .17 in
Overall Length:21.84 mm / .86 in
Stud Diameter:4.17 mm / .164 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:SPADE-028
Support Style:Insulation Support
Part Alias:C61394-000,AMPS-8-0052936-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: