Elevate your electrical connections with these high-performance Ring Tongue connectors. Designed for optimal durability and efficiency, they boast a closed barrel construction and straight orientation, ensuring secure and stable installations. With a voltage rating of 1000V (600V), they are suitable for a wide range of applications. The #8 (M4) stud size accommodates various wire sizes, from 18 to 22 AWG (.26 to .96 mm²), making them versatile and convenient to use. Operating temperature range of up to 125°C (257°F) guarantees reliability even in challenging environments. Fully insulated for added safety, these connectors are RoHS compliant, meeting international standards for environmental responsibility. Whether you're working on industrial projects or DIY tasks, these Rings & Spades terminals are the perfect choice for your crimping needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-55847-2
Connector Type:Ring Tongue
Voltage:1000 V, 600 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:125 °C, 257 °F
Wire Size:18 - 22 AWG, .26 - .96 mm², 509 - 1900 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-55847-2
Plating Material:Tin
Number of Holes:1
Wire Insulation Diameter (Max):4.318 mm / .17 in
Wire Insulation Diameter:4.318 mm / .17 in
Overall Length:32.2 mm / 1.26546 in
Stud Diameter:4.17 mm / .163881 in / .164 in
Tongue Thickness:.81 mm / .032 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:Yes
Wire/Cable Type:Regular Wire
Sealable:Yes
Shape Description:RING-088
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: