8-6318491-6

.5FHP08H,220,S,GIG,08/Sn,HT,SEYes

Enhance your electronic connections with our innovative Board to Board PCB Connector, designed for seamless signal transmission in high-temperature environments. This straight orientation connector features two rows of pins with a .5 mm pitch, ensuring secure surface mount installation on your circuit board. With a housing made of UL 94V-0 rated High Temperature Thermoplastic and gold-plated copper alloy contacts, it guarantees reliable performance and durability. Suitable for a wide range of applications, including data and device connectivity, this connector offers 220 positions for comprehensive signal routing. Its vertical mount orientation and compact design make it ideal for mezzanine and board stacking configurations. With RoHS compliance and a dielectric withstanding voltage of 200 V AC, you can trust in the safety and quality of this essential component for your electronic projects. Elevate your connectivity solutions with the A198 PCB Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-6318491-6
Amperage:.5 A
Housing Material:High Temperature Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.02 in, .5 mm
Voltage:50 V AC
Contact Type:Pin
Package Quantity:30
Contact Amperage:.5 A
Number of Positions:220
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:312
Packaging:Tray
Operating Temperature Range:-40 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.2 µm, 8 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.2 in
Connector Height:.293 in, 7.45 mm
PCB Retention Type:Solder Peg
Ground Component Type:Grounding Contact, Grounding Plate
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A198
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:200 V AC
Board to Board Configuration:Mezzanine
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Connector Assembly Type:PCB Mount Header
Stack Height:12 mm, .472 in, 8 mm
PCB Contact Termination Area Plating Thickness:1 µm, 39.37 µin
Contact Mating Area Length:1.3 mm, 1 mm
Material Flammability Standard:UL 94V-0
Part Aliases:8-6318491-6
SKU:AMP8-6318491-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: