826654-7

7P AMPMODU II STIFT LEI

Introducing our AMPMODU Headers, featuring a single row design with seven positions for seamless connectivity. Crafted with Polybutylene Terephthalate housing in a vibrant green hue, these headers are not only visually striking but also durable with a UL 94V-0 flammability standard. The contact pins, made of Phosphor Bronze with Gold plating, ensure optimal conductivity, rated for up to 5A. With a pitch of 2.54mm and a profile designed for standard use, these headers are suitable for a wide range of applications. Whether through-hole soldered onto a PCB or utilized in a right-angle mount orientation, their versatility is unmatched. Meeting industrial lead-free solder process standards, these headers are wave solder capable up to 265°C. From electronic devices to machinery, trust in the reliability of our AMPMODU Headers for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 826654-7
Series: AMPMODU Headers
Housing Material: Polybutylene Terephthalate - GV
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 400
Contact Amperage: 5 A
Number of Positions: 7
Housing Color: Green
Mount Orientation: Right Angle
GPL: 015
Profile: Standard
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .8 µm
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5231
Post Size: .024 in, .63 mm
Mating Post Length: .315 in, 8 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 1000 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 3 µm
High Temperature Housing: No
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 826654-7
SKU: AMP826654-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: