826664-3
3P MOD2 STIFT LEI
Upgrade your PCB connections with these AMPMODU Headers. Featuring a durable thermoplastic housing in a vibrant green color, this connector is designed for optimal performance. With two rows and six positions, it provides ample connectivity options for your projects. The through-hole solder termination method ensures secure and reliable attachment to the board. Gold contact plating and a tin termination post enhance conductivity and durability. This PCB mount header, suitable for wave solder processes, offers ease of installation. Meeting UL 94V-0 flammability standards, it guarantees safety in industrial settings. Its right-angle mount orientation and breakaway header type make it versatile for various applications. Whether you're assembling prototypes or mass-producing electronics, this connector is a must-have for your toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 826664-3 |
Series: | AMPMODU Headers |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 600 |
Number of Positions: | 6 |
Housing Color: | Green |
Mount Orientation: | Right Angle |
GPL: | 015 |
Profile: | Standard |
Packaging: | Box |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5188 |
Post Size: | .024 in, .63 mm |
Mating Post Length: | .315 in, 8 mm |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 3 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 826664-3 |
SKU: | AMP826664-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |