826851-3

8P UN-MNL BU SOCK

Discover the efficiency and reliability of our Universal MATE-N-LOK Power Connector, designed for seamless integration in your power applications. With CSA and UL standards met, this connector ensures safety and quality assurance. Housing crafted from durable PA 6/6 material in a natural color, it offers robust protection for 8 contact positions. Featuring a board mount and through hole solder termination method, installation is a breeze. Rated for 600V AC and 12A, it guarantees optimal performance. Operating in temperatures ranging from -40 to 105°C (-40 to 221°F), it's suitable for various environments. The tin-plated pin contacts and positive lock mating retention ensure secure connections. Ideal for appliances and power circuit applications, this connector is essential for your project needs. RoHS compliant and VDE tested, it upholds international standards of environmental sustainability and quality. Trust in the seamless functionality of our Universal MATE-N-LOK Power Connector for your power connectivity requirements.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 826851-3
Series:Universal MATE-N-LOK
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:150
Contact Amperage:12 A
Number of Positions:8
Housing Color:Natural
Mount Orientation:Vertical
GPL:236
Mating Retention Type:Positive Lock
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:120 - 200 µin, 3 - 5 µm
Panel Mount:Without
PCB Retention:Without
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1319
Number of Power Positions:8
Contact Layout:Inline
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:826851-3
SKU:AMP826851-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: