826926-3
3P AMPMODU II PIN HDR.
Enhance your PCB connections with our AMPMODU Headers, featuring a straight body orientation and a vertical mount option for easy installation. With a pitch of 2.54 mm (.1 in) and a number of contacts, these headers ensure reliable signal transmission. Constructed with Polybutylene Terephthalate housing material and Phosphor Bronze contacts, they offer durability and efficient conductivity. UL 94V-0 certified for flammability, these headers are suitable for industrial applications. Operating in a wide temperature range from -65 to 105 °C, they guarantee performance in diverse environments. RoHS compliant and with a high temperature housing option available, these headers prioritize safety and quality. Whether for a standard or specialized PCB setup, their breakaway header type and PCB mount assembly make them versatile for various designs. Complete with tin plating on the contact mating area and termination posts, these headers ensure optimal connectivity. Engineered for excellence, trust in our headers for your PCB needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 826926-3 |
Series: | AMPMODU Headers |
Amperage: | 5 A |
Housing Material: | Polybutylene Terephthalate - GV |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 2000 |
Contact Amperage: | 5 A |
Number of Positions: | 3 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 015 |
Profile: | Standard |
Packaging: | Carton |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2 µm |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5233 |
Post Size: | .024 in, .63 mm |
Mating Post Length: | .264 in, 6.7 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1000 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 826926-3 |
SKU: | AMP826926-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |