925369-3
MOD 4 REC.HSG 1X03P
Enhance your electronic connections with our MOD 4 REC.HSG 1X03P, a high-quality housing component from the AMPMODU IV/V series. This green receptacle housing, made of durable PA 6/6 material, features three contacts in a single row, offering reliable performance for your PCB applications. With a 2.54 mm pitch and crimp termination method, it ensures secure and efficient connectivity. Meeting strict industry standards, including UL 94V-0 for material flammability and RoHS compliance, this connector is designed for industrial use, with an operating temperature range of -65 to 105 °C. Each package includes 100 units, making it convenient for large-scale projects. Trust in the AMPMODU IV/V series for top-notch quality and performance in your electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 925369-3 |
Color: | Green |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | PA 6/6 |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Overall Height: | .11 |
Overall Length: | 4.99 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | Strain Relief Included |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 100 |
Number of Positions: | 3 |
Housing Color: | Green |
GPL: | 277 |
Mating Retention Type: | Lock |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .11 in |
Mating Alignment: | Without |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5210 |
Contact Layout: | Inline |
Connector Length: | 4.99 in |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 925369-3 |
SKU: | AMP925369-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |