827988-7
2X 7P MOD2 STIFTLEI
Introducing our AMPMODU Headers, designed for reliable connectivity in industrial environments. With a housing crafted from Polybutylene Terephthalate in a vibrant green color, these headers boast a durable construction. Featuring two rows with a pitch of 2.54 mm (.1 in), they offer 14 positions for seamless PCB integration. The CuZn contact material, with Gold Flash plating in the mating area, ensures efficient signal transmission. Suitable for through-hole solder termination, these headers are wave solder capable up to 240°C. The breakaway header type allows for easy assembly, while the vertical mount orientation saves space on the PCB. Trust in the AMPMODU Headers for high-performance connections in your electronic applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 827988-7 |
Series: | AMPMODU Headers |
Housing Material: | Polybutylene Terephthalate |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | CuZn |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 250 |
Contact Amperage: | 5 A |
Number of Positions: | 14 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 015 |
Packaging: | Box |
Contact Mating Area Plating: | Gold Flash |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5222 |
Post Size: | .0248 in, .63 mm |
Mating Post Length: | .224 in, 5.7 mm |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | 2.8 mm, .649 in |
High Temperature Compatible: | No |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 3 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Part Aliases: | 827988-7 |
SKU: | AMP827988-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |