828101-1
HD-20SCHRAUB-SICHRG
Enhance the security and stability of your connections with our HD-20SCHRAUB-SICHRG Female Screwlocks, designed for use with D-Sub and D-Ribbon connectors. These durable screwlocks feature a screw length of 11.2 mm (.44 in) and thread length of 5 mm (.197 in), ensuring a secure fit. With a package quantity of 1000, they are perfect for large-scale projects. RoHS compliant and crafted for high performance, these screwlocks are essential for maintaining data and device connections in a variety of applications. Upgrade your connectivity with the reliability of our Female Screwlocks.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 828101-1 |
Series: | AMPLIMITE Kit |
Accessory Type: | Female Screwlocks |
Screw Length: | 11.2 mm, .44 in |
Thread Length: | .197 in, 5 mm |
Package Quantity: | 1000 |
GPL: | 250 |
Packaging: | Carton |
GPL Description: | Data and Devices |
Product Code: | 4927 |
Screw Hole Thread Size: | 4-40 UNC 2A (Male), M3 (Female) |
Connector Product Type: | Accessory |
Mating Thread Size: | M3 |
Screwlock Style: | Screwlock Only |
Part Aliases: | 828101-1 |
SKU: | AMP828101-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |