Enhance the security and stability of your electronic connections with our HD Female Screwlock from the AMPLIMITE Kit series. Designed for effortless installation, this accessory features a durable construction and a screw length of 0.5 inches (12.7 mm), ensuring a secure fit. With a thread length of 0.311 inches (7.9 mm) and a package quantity of 1000, it's ideal for high-volume applications. RoHS compliant and crafted for precision, this screwlock is essential for maintaining optimal performance in various electronic setups. Elevate your connectivity experience with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 829261-8
Series: AMPLIMITE Kit
Accessory Type: Female Screwlocks
Screw Length: 12.7 mm, .5 in
Thread Length: .311 in, 7.9 mm
Package Quantity: 1000
GPL: 250
Packaging: Carton
GPL Description: Data and Devices
Product Code: 5793
Screw Hole Thread Size: 4-40 UNC 2A (Male), M3 (Female)
Connector Product Type: Accessory
Mating Thread Size: M3
Screwlock Style: Screwlock Only
Part Aliases: 829261-8
SKU: AMP829261-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: