828102-1
HD-20SCHRAUB-SICHRG
Elevate your connectivity with the HD-20SCHRAUB-SICHRG Female Screwlocks from our AMPLIMITE Kit. Designed for seamless installation, these screwlocks boast a .44 inch screw length, ensuring a secure fit every time. With a package quantity of 2000, you'll have an ample supply for multiple projects. RoHS compliant and crafted for durability, these accessories are essential for maintaining optimal performance in your data and device connections. Upgrade your setup with the high-quality HD-20SCHRAUB-SICHRG Female Screwlocks.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 828102-1 |
Series: | AMPLIMITE Kit |
Accessory Type: | Female Screwlocks |
Screw Length: | 11.2 mm, .44 in |
Thread Length: | .197 in, 5 mm |
Package Quantity: | 2000 |
GPL: | 250 |
Packaging: | Carton |
GPL Description: | Data and Devices |
Product Code: | 4927 |
Screw Hole Thread Size: | 4-40 UNC |
Connector Product Type: | Accessory |
Mating Thread Size: | 14702 |
Screwlock Style: | Screwlock Only |
Part Aliases: | C11349-000,AMP-0-0828102-1;828102-1 |
SKU: | AMP828102-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |