1-828101-1
HD-20SCHRAUB-SICHRG
Enhance the security of your connectors with these Female Screwlocks from the AMPLIMITE Kit. Specifically designed for D-Sub and D-Ribbon connectors, these screwlocks feature a durable construction with a screw length of 0.62 inches and a thread length of 0.382 inches. With a package quantity of 1000, they are ideal for large-scale installations. The M3 thread size ensures a secure fit, while the 4-40 UNC 2A thread size is compatible with male connectors. RoHS compliant and designed for easy installation, these screwlocks are essential accessories for maintaining the integrity of your data and devices.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-828101-1 |
Series: | AMPLIMITE Kit |
Accessory Type: | Female Screwlocks |
Screw Length: | 15.9 mm, .62 in |
Thread Length: | .382 in, 9.7 mm |
Package Quantity: | 1000 |
GPL: | 250 |
Packaging: | Carton |
GPL Description: | Data and Devices |
Product Code: | 4927 |
Screw Hole Thread Size: | 4-40 UNC 2A (Male), M3 (Female) |
Connector Product Type: | Accessory |
Mating Thread Size: | M3 |
Screwlock Style: | Screwlock Only |
Part Aliases: | 1-828101-1 |
SKU: | AMP1-828101-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |