829264-4
2X 4P HV100 REC CON.B/TE, 6.2,NO KINK
Enhance your PCB connectivity with our AMPMODU HV-100/HV-190 series Mezzanine & Board Stacking Connector. Designed for industrial use, this connector features a green polyester housing with gold-plated copper alloy contacts for reliable performance. With a pitch of 2.54mm and two rows of four positions each, it offers seamless integration into your circuit board setup. The straight body orientation and vertical mount orientation make it easy to install, while the through-hole solder termination method ensures secure connections. Whether for new projects or replacements, this standard-profile connector is a versatile solution. While not sealable, it complies with RoHS regulations for environmental responsibility. Upgrade your connectivity with this essential component for printed circuit board assemblies.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 829264-4 |
Series: | AMPMODU HV-100/HV-190 |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 4 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Bottom & Top |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .244 in, 6.2 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0337 |
Stackable: | No |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Termination Post Tail Length: | .12 in, 3.05 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 3 µm |
Part Aliases: | 829264-4 |
SKU: | AMP829264-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |