826664-4
4P MOD2 STIFT LEI
Enhance your PCB assembly with this 2-row AMPMODU Header, featuring a durable Polybutylene Terephthalate housing in a vibrant green color. Designed for through-hole soldering, it ensures secure connectivity with its Phosphor Bronze contacts. With a standard pitch of 2.54 mm, this connector is ideal for various industrial applications. Its UL 94V-0 flammability rating guarantees safety, while the gold plating on the contact mating area ensures reliable performance. With a contact amperage of 5 A and 8 positions, it meets the demands of high-density circuitry. The right-angle mount orientation offers flexibility in installation, and its breakaway header type simplifies assembly processes. RoHS compliant and capable of withstanding temperatures up to 265°C, this connector is a must-have for your electronics projects. With a package quantity of 408, it's suitable for both prototyping and production. Explore the possibilities with this reliable and efficient PCB connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 826664-4 |
Series: | AMPMODU Headers |
Housing Material: | Polybutylene Terephthalate - GV |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 408 |
Contact Amperage: | 5 A |
Number of Positions: | 8 |
Housing Color: | Green |
Mount Orientation: | Right Angle |
GPL: | 015 |
Profile: | Standard |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .8 µm |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5188 |
Post Size: | .024 in, .63 mm |
Mating Post Length: | .315 in, 8 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1000 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 3 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 826664-4 |
SKU: | AMP826664-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/10/2014 | E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945. | Download |