84695-1
D5000 TAB CONT M LONG REEL AU PLATING
The D5000 TAB CONT M LONG REEL AU PLATING is a high-performance connector designed for D-5 series applications. Featuring gold-plated copper alloy contacts, it ensures reliable power and signal transmission with a maximum amperage of 30 A. The crimp termination method facilitates easy and secure installation on 10-12 AWG wire. With an overall length of 37.9 mm, it is suitable for various industrial environments, operating efficiently in temperatures ranging from -30 to 105 °C. This connector, packaged in a reel with 1200 units, is ideal for power and signal applications, offering robust connectivity and durability. Fully compliant with RoHS regulations, it guarantees environmental sustainability while delivering exceptional performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 84695-1 |
Series: | Dynamic 5000 Series |
Amperage: | 30 A |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Overall Length: | 1.49 in, 37.9 mm |
Voltage: | 630 V AC, 630 V DC |
Contact Type: | Tab |
Package Quantity: | 1200 |
Cable Type: | Discrete Wire, Stranded |
GPL: | 440 |
Packaging: | Reel |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .2 µm, 7.87 µin |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0640 |
Wire Size: | 10 - 12 AWG, 3.08 - 5.5 mm² |
Contact Transmits: | Power |
Connector System: | Wire to Wire |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .157 - .204 in, 4 - 5.2 mm |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Wire Range Mark: | M |
Part Aliases: | 84695-1 |
SKU: | AMP84695-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/03/2018 | P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. | Download |
05/15/2017 | E-17-003807 - Product Improvement. Add wire barrel control dimension. | Download |