85111-1
070/250 HYBRID 13P PLUG
Introducing the Multilock Connector System, a versatile solution for your automotive power and signal applications. With two rows and 13 positions, this connector offers reliable connectivity in a compact design. Made from durable PBT, it ensures long-lasting performance in demanding environments. Featuring a polarization feature for easy assembly, it guarantees proper orientation every time. Suitable for wire-to-wire connections, this connector is essential for automotive systems. Its hybrid design accommodates various tab widths, enhancing flexibility. Measuring 1.56 inches in length, with a height of 16.6mm and width of 16.6mm, it's ideal for space-constrained installations. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your automotive connectivity with the Multilock Connector System.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 85111-1 |
Series: | Multilock Connector System |
Number of Rows: | 2 |
Row Spacing: | .205 in, 5.2 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 13 |
GPL: | N18 |
Packaging: | Bag |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | 1.56 in |
Height: | 16.6 mm, .654 in |
Width: | 16.6 mm, .65 in |
Mating Tab Width: | .071 in, 1.8 mm, .25 in, 6.3 mm |
Body Color: | White |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Part Aliases: | 85111-1 |
SKU: | AMP85111-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |