170032-2
FASTON 250 REC 0.5-2.27MM2 0.140X.262 BR
Enhance your electrical connections with this high-quality FASTON 250 receptacle. Made of durable brass with an unplated finish, it ensures reliable performance. The straight orientation and F-Crimp design make it easy to install on 14-20 AWG wires. With a compatible tab width of 6.35mm and thickness of .81mm, it offers a secure fit. Its open barrel design accepts wire insulation diameters ranging from .085 to .135 inches, providing versatility for various applications. Operating smoothly in temperatures from -40 to 110°C, it's perfect for both residential and industrial use. This RoHS-compliant receptacle is a crucial component for your connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 170032-2 |
Series: | FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Unplated |
Overall Length: | 19.2 mm, .755 in |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 14 - 20 AWG, .51 - 2.08 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .085 - .135 in, 2.16 - 3.43 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP170032-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .33 mm / .013 in |
UL Rating: | Listed |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/12/2022 | PCN-22-135473 - Packaging Improvement. The packaging for below listed part will be improved, please refer to attachment slide for detail or contact sales/FAE engineer. | Download |
10/01/2018 | P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico. | Download |
09/17/2018 | P-18-016080 - Manufacturing location change. Following Part Numbers will be transferred from single-source at China to Dual-source at China and Lickdale US (bldg. 1082). | Download |
03/02/2018 | P-18-015537 - The supply of dye paper was cut off by a Korean paper company. Therefore, it is necessary to use a non-dye source as an alternative raw material. The composition and experiment data of all original sources are very similar. It has nothing to do with the form, fit and function of the product. |
Download |
03/02/2018 | P-18-015538 - The supply of dye paper was cut off by a Korean paper company. Therefore, it is necessary to use a non-dye source as an alternative raw material. The composition and experiment data of all original sources are very similar. It has nothing to do with the form, fit and funtion of the product. |
Download |
04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |
01/20/2014 | E-13-016602 - Document clarification. | Download |