85113-1
070/250 HYBRID 15P PLUG
Introducing our Multilock Connector System, a versatile solution for automotive power and signal applications. With two rows and 15 positions, this system offers efficient connectivity with a row spacing of 5.2mm (.205 in). Made from durable PBT material in a sleek white body, it ensures reliable performance. Measuring 1.72 inches in length, .528 inches in height, and .957 inches in width, it's compact yet robust. Featuring polarization and hybrid connector capabilities, it caters to various needs in automotive electronics. RoHS compliant and designed for lead-free solder processes, it meets industry standards for environmental responsibility. Ideal for wire-to-wire connections, this system comes in a convenient bag packaging, ready for integration into your projects. Elevate your automotive connectivity with our Multilock Connector System.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 85113-1 |
Series: | Multilock Connector System |
Number of Rows: | 2 |
Row Spacing: | .205 in, 5.2 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 15 |
GPL: | N18 |
Packaging: | Bag |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | 1.72 in |
Height: | 13.4 mm, .528 in |
Width: | 24.3 mm, .957 in |
Mating Tab Width: | .071 in, 1.8 mm, .25 in, 6.3 mm |
Body Color: | White |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Part Aliases: | 85113-1 |
SKU: | AMP85113-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |