86571-6

RND WIRE RCPT L.P.

Enhance connectivity with our Round Wire Receptacle, a vital component in the FFC series. Designed for optimal performance, this receptacle features a female gender and cable mount for seamless integration. With a crimp termination method and socket contact type, it ensures secure and reliable connections. The contact material of phosphor bronze with gold flash plating guarantees durability and conductivity. Operating within a wide temperature range, from -65 to 105°C, it is suitable for various environments. Perfect for signal circuit applications, this receptacle accommodates wire sizes ranging from 22 to 26 AWG. RoHS compliant and meticulously crafted, it meets the highest quality standards for all your connectivity needs. Elevate your projects with the assurance of superior performance that our Round Wire Receptacle provides.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 86571-6
Series:FFC
Amperage:2 A
Gender:Female
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Plating:Gold Flash over Palladium Nickel
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Wire Type:Round Wire, Discrete
GPL:323
Packaging:Box
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash/Palladium Nickel or Gold/Nickel
Contact Mating Area Plating Thickness:50 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5176
Wire Size:.12 - .4 mm², 22 - 26 AWG
Connector System:Cable-to-Cable
Accepts Wire Insulation Diameter:.04 - .056 in, 1.02 - 1.42 mm
Conductor Width:1.27 mm, 1.82 mm
Part Aliases:86571-6
SKU:AMP86571-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: