| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87046-4 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5208 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Intermediate |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .069 in, 1.75 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Nickel, Tin |
| Wire Contact Termination Area Plating Thickness: | 78 - 158 µin |
| Standards Met: | UL E28476 CSA LR7189 |
| Part Aliases: | 87046-4 |
| SKU: | AMP87046-4 |
87046-4
| Heilind Number: | AMP87046-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 87046-4 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our MOD IV RECP LP, a high-performance female socket contact designed for the AMPMODU IV/V series. Meeting UL E28476 and CSA LR7189 standards, this contact ensures reliable power and signal transmission in industrial applications. With a current rating of 3A and voltage capacity of 250VAC, it guarantees efficient performance. Featuring beryllium copper construction with tin plating, it offers excellent conductivity and durability. Crimp termination method and compatibility with 20-24 AWG wire sizes make installation a breeze. With a package quantity of 1000, these contacts are perfect for bulk usage. RoHS compliant and operating temperature range of -65 to 105°C, they are suitable for a variety of environments. Trust in our MOD IV RECP LP for seamless wire and cable connections in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 843996-3 | ![]() | |
| TE Connectivity 91516-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2017 | P-17-014064 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity's Qingdao, China plant to TE Connectivity's New Industrial Plant located in Suzhou, China. | Download | |||
| 05/29/2015 | P-15-011207 - Product improvement. UPDATING ESTIMATED FIRST SHIP DATE FOR CHANGED PARTS DUE TO DELAY IN PROCESSING ENGINEERING CHANGE. | Download | |||
| 03/01/2015 | E-14-017571 - PRODUCT IMPROVEMENT. CU-NI-SI MATERIAL PASSES 108-25020 REQUIREMENTS. STANDARDIZATION OF THE BASE MATERIAL OF MOD IV RECEPTACLE CONTACTS. MATERIAL CHANGE FROM BERYLLIUM COPPER TO COPPER-NICKEL-SILICON. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


