91533-1

CERTICRIMP 2,SAHT LOCK CLIP

Elevate your crimping game with the CERTICRIMP 2 SAHT LOCK CLIP, a must-have tool for precision cable assembly. Designed for use with the CERTI-CRIMP II Straight Action Hand Tool, this accessory ensures seamless crimping of connectors. With versatile power options including battery, electric, and manual operation, you can tackle any job with ease. The fixed die set, conveniently housed within the tool, guarantees consistent results every time. Plus, with ROHS compliance, you can trust in the quality and safety of this essential crimping accessory. Perfect for professionals in the field, this tool is a game-changer for efficient and reliable crimping tasks. Elevate your workflow with the CERTICRIMP 2 SAHT LOCK CLIP.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 91533-1
Tool Type:CERTI-CRIMP II, Straight Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Fixed In Tool
SKU:AMP91533-1
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/30/2015E-15-002600 - Product Improvement. Removed internal ejector. Not need on flip locator tools.Download
06/18/2014E-14-008682 - Product Improvement. Revise flip locator to eliminate stress crack.Download
05/27/2014E-14-007452 - Product Improvement. Reduced the length of the pivot hole in the plastic ?ip locator for less insertion force.Download