87190-2

LOCKING CLIP CONT ASSY .025 SQ

Secure your connections with the LOCKING CLIP CONT ASSY .025 SQ. This assembly, meeting CSA LR7189 and UL E28476 standards, ensures reliable performance. With a 3 A amperage and 250 VAC voltage rating, it's suitable for industrial applications. The crimp termination method, featuring Phosphor Bronze contacts, guarantees a secure connection. Operating in a wide temperature range from -65 to 105 °C, it offers versatility. With a package quantity of 7000, it's perfect for bulk orders. The assembly, with a square contact shape and wire insulation support, accepts wire sizes from .05 to .09 mm² (30-28 AWG). Its tin-lead plating and nickel underplating provide excellent conductivity and durability. With a 750 V dielectric withstanding voltage and 5000 MΩ insulation resistance, it ensures safety. Suitable for use with wires with insulation diameters from .74 to .99 mm (.029-.039 in), this assembly is a reliable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 87190-2
Amperage: 3 A
Termination Method: Crimp
Contact Material: Phosphor Bronze
Voltage: 250 VAC
Contact Type: Socket
Package Quantity: 7000
Insulation Resistance: 5000 MΩ
GPL: 285
Packaging: Strip
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 µin
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Product Code: 5403
Wire Size: .05 - .09 mm², 30 - 28 AWG
Post Size: .025 in, .64 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Termination Resistance: 12 mΩ
Contact Shape: Square
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .029 - .039 in, .74 - .99 mm
PCB Contact Termination Area Plating Thickness: 100 µin
Wire Contact Termination Area Plating Material: Tin-Lead
Wire Contact Termination Area Plating Thickness: 100 µin
Standards Met: CSA LR7189 UL E28476
Part Aliases: 87190-2
Replacement Part: 5-87190-2
SKU: AMP87190-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: