87232-4
04 MODII HDR SRRA UNSHRD .100
Elevate your PCB connectivity with our AMPMODU Headers, a vital component for secure and efficient circuit board assembly. Featuring four contacts in a single row, these headers are engineered for optimal performance. With a pitch of 2.54 mm, they ensure precise alignment and reliable signal transmission. The right-angle body orientation offers flexibility in mounting, while the durable nylon housing with UL 94V-0 flammability standard compliance guarantees safety. Gold-plated contacts with phosphor bronze construction ensure excellent conductivity and longevity, meeting CSA LR7189 and UL E28476 standards. Suitable for a wide range of industrial applications, these headers are wave solder capable and RoHS compliant, making them a sustainable choice for your projects. With a package quantity of 500, you can easily stock up for your assembly needs. Trust in the quality and performance of our PCB Pin Headers to streamline your electronic designs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 87232-4 |
Series: | AMPMODU Headers |
Amperage: | 3 A |
Housing Material: | Nylon - GF |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 500 |
Contact Amperage: | 3 A |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 015 |
Packaging: | Carton |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold Flash |
PCB Thickness (Recommended): | .055 in, 1.4 mm |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5231 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .318 in, 8.08 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC/DC |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | .11 in, 2.79 mm |
Header Type: | Unshrouded |
Connector Assembly Type: | PCB Mount Header |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 87232-4 |
SKU: | AMP87232-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/14/2024 | PCN-23-194495 - End of life some with replacement. LTB 3/14/24 | Download |