Enhance your PCB connectivity with our AMPMODU IV/V Series Socket Connector. Designed for surface mount applications, this connector features a single row with four positions, offering a reliable and efficient solution for your electronic connections. With a pitch of 2.54mm (.1 in), it ensures precise alignment on your circuit board. The polyester-GF housing in sleek black not only provides durability but also meets UL 94V-0 flammability standards for safety. Gold plating on the contact mating area guarantees optimal conductivity, while the phosphor bronze contact material can handle up to 2A of current at 333V AC. Suitable for high-temperature environments, this connector is RoHS compliant and compatible with lead-free soldering processes. Whether for industrial or commercial applications, its horizontal and right-angle mount orientation options offer flexibility in PCB assembly. Trust in the reliability and performance of this AMPMODU connector for seamless board-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5147721-3
Series: AMPMODU IV/V
Housing Material: Polyester - GF
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Package Quantity: 1000
Contact Amperage: 2 A
Number of Positions: 4
Housing Color: Black
Mount Orientation: Horizontal, Right Angle
Insulation Resistance: 5000 MΩ
GPL: 282
Profile: Standard
Packaging: Reel
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .04 in, 1.02 mm
Connector Height: .137 in, 3.48 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5476
Contact Layout: Inline
Stackable: Yes
Contact Shape: Short Point
Application Solder Feature: Board Standoff
Applied_Pressure: High, Standard
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 150 - 300 µin, 3.81 - 7.62 µm
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 5147721-3
SKU: AMP5147721-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: