87258-3
03 MODI HDR SRRA .156CL
Introducing our AMPMODU Series Board-to-Board Header, a high-quality connector designed for seamless PCB integration. With a right-angle body orientation and through-hole solder termination method, this connector offers secure and reliable connectivity. Featuring three gold-plated brass contacts in a single row, it ensures efficient signal transmission. UL 94V-0, CSA LR16455, and UL E28476 certified, it meets stringent safety and performance standards. Crafted from durable thermoplastic, this connector guarantees long-lasting durability. Perfect for applications requiring a pitch of 3.96mm (.156 inches) and an amperage rating of 5A, it is ideal for various electronic setups. Compliant with RoHS regulations, it is also environmentally friendly. Elevate your PCB connections with our AMPMODU Series Board-to-Board Header.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 87258-3 |
Series: | AMPMODU |
Amperage: | 5 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Pin |
Number of Positions: | 3 |
Mount Orientation: | Right Angle |
Contact Mating Area Plating: | Gold |
Header Type: | Unshrouded |
Product: | Board-to-Board Headers & Receptacles |
Standards Met: | UL 94V-0 ;CSA LR16455 ;UL E28476 |
SKU: | AMP87258-3 |
series: | AMPMODU MOD 1 |
Connector Contact Load Condition: | Fully Loaded |
Contact Mating Area Length: | 12.7 mm / .5 in |
Contact Mating Area Plating Material Thickness: | 15 µin |
Mating Tab Thickness: | .79 mm / .031 in |
Mating Tab Width: | 1.58 mm / .062 in |
PCB Contact Termination Area Plating Material Thickness: | 15 µin |
Contact Resistance: | 12 mΩ |
Dielectric Withstanding Voltage (Max): | 1200 VAC |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | CSA LR16455 / UL E28476 |
PCB Mount Retention: | Without |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
Connector & Contact Terminates To: | Printed Circuit Board |
PCB Connector Assembly Type: | PCB Mount Header |
Termination Post & Tail Length: | 6.99 mm / .275 in |
Rectangular Termination Post & Tail Thickness: | .79 mm / .031 in |
Rectangular Termination Post & Tail Width: | 1.58 mm / .062 in |
Operating Temperature Range: | -65 - 105 °C |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |